SMDOS2LCLC7M

16-SMDOS2LCLC7M
SMDOS2LCLC7M

Mfr.:

Description:
Fiber Optic Cable Assemblies Duplex Singlemode 9 125 OS2 Fiber Patch Cable LC LC 7M 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fiber Optic Cable Assemblies
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
7 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH