SAS87431M

StarTech
16-SAS87431M
SAS87431M

Mfr.:

Description:
Computer Cables 1m Internal Mini-SAS - SFF-8087 To SFF-8643 cable

Lifecycle:
New At Mouser

Availability

Stock:
92 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.11 $80.11
$74.84 $748.40
$73.50 $1,837.50
$72.37 $3,618.50
$70.59 $7,059.00
$68.75 $17,187.50
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH