SAS8087S450

16-SAS8087S450
SAS8087S450

Mfr.:

Description:
Computer Cables SFF-8087 to 4x Latching SATA - SAS Cable 50cm

Lifecycle:
New At Mouser

Availability

Stock:
1,494 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.26 $70.26
$61.55 $615.50
$58.88 $1,472.00
$56.99 $2,849.50
$55.09 $5,509.00
$48.86 $12,215.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH