QSFP4SFPPC2M

16-QSFP4SFPPC2M
QSFP4SFPPC2M

Mfr.:

Description:
Fiber Optic Cable Assemblies MSA Compliant QSFP+ Direct-Attach Twinax Breakout Cable - 2 meters (7 feet)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
15 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$107.94 $107.94
$104.07 $208.14
$103.41 $517.05
$93.27 $932.70
$93.10 $2,327.50
$89.64 $4,482.00
$82.69 $8,269.00
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fiber Optic Cable Assemblies
RoHS:  
2 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
STARTECH