PXTMG1013

16-PXTMG1013
PXTMG1013

Mfr.:

Description:
AC Power Cords 3ft NEMA-5-15P to C13 Medical Grade cable

Lifecycle:
New At Mouser

Availability

Stock:
823 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.22 $10.22
$9.24 $92.40
$8.73 $218.25
$8.52 $426.00
$8.09 $809.00
$7.25 $1,812.50
$6.82 $3,410.00
$5.96 $5,960.00
$5.48 $13,700.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Cords
RoHS:  
3 ft
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH