P5Q4A-USB-CARD

16-P5Q4A-USB-CARD
P5Q4A-USB-CARD

Mfr.:

Description:
Interface Modules 4-Port USB-A 5Gbps PCIe USB Card - 4 Dedicated Channels

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$222.34 $222.34
$207.82 $2,078.20
$200.56 $5,014.00
$193.29 $9,664.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.