NLPN-5F-CAT6A-PATCH

StarTech
16-NLPN5FCAT6A-PATCH
NLPN-5F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 5ft Pink CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
1,274 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.96 $24.96
$21.63 $216.30
$20.51 $512.75
$20.20 $1,010.00
$17.82 $1,782.00
$16.64 $4,160.00
$15.61 $7,805.00
$15.29 $15,290.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
1.524 m (5 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH