N6PATCH8PL

16-N6PATCH8PL
N6PATCH8PL

Mfr.:

Description:
Ethernet Cables / Networking Cables 8 ft Purple Snagless UTP Cat6 Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
78 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.86 $12.86
$11.57 $115.70
$10.90 $272.50
$10.62 $531.00
$10.35 $1,035.00
$9.23 $2,307.50
$8.67 $4,335.00
$7.66 $7,660.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
2.438 m (8 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH