N6PATCH10RD

StarTech
16-N6PATCH10RD
N6PATCH10RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 10 ft Red Cat6 UTP Snagless Patch Cable

Lifecycle:
New At Mouser

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.57 $14.57
$13.11 $131.10
$12.36 $309.00
$12.03 $601.50
$11.73 $1,173.00
$10.45 $2,612.50
$9.82 $4,910.00
$8.32 $8,320.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
3.048 m (10 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH