CBMZT10N

16-CBMZT10N
CBMZT10N

Mfr.:

Description:
Cable Ties 100 Pack of Plastic Zip Ties 10

Lifecycle:
New At Mouser

Availability

Stock:
1,391 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.79 $29.79
$25.31 $253.10
$23.73 $593.25
$22.60 $1,130.00
$21.51 $2,151.00
$20.17 $5,042.50
$19.20 $9,600.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
White
Self Locking
Nylon 6.6
10 in
0.2 in
50 lb
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 2.67 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 0.1 in
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH