BLANKB2

StarTech
16-BLANKB2
BLANKB2

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2U 19in Blanking Panel for Server Racks

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.45 $40.45
$34.57 $172.85
$32.31 $323.10
$29.55 $738.75
$27.61 $1,380.50
$27.03 $2,703.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Panels
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
TARIC:
8538100090

FEATURED PRODUCTS
STARTECH