SV-ELE-6K-5220PC

Staco
5874-SVELE6K5220PC
SV-ELE-6K-5220PC

Mfr.:

Description:
Power Conditioners Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Power Conditioners
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Staco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0