1510

Staco
5874-1510
1510

Mfr.:

Description:
Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Industrial Control Transformers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.8 kVA, 2.1 kVA
120 V
0 V to 120 V/140 V
15 A
Chassis Mount
6.8 in
6.1 in
4.3 in
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: VT-1B
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9.07 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99