1020BCT

Staco
5874-1020BCT
1020BCT

Mfr.:

Description:
Industrial Control Transformers Single, 3.5A, Manual 120V/240Vin, 280Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Industrial Control Transformers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
420 VA, 840 VA, 980 VA
120 V, 240 V
0 V to 240 V/280 V
3.5 A
Chassis Mount
160.4 mm
117.4 mm
139.7 mm
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product: Accessories
Product Type: Industrial Control Transformers
Series: VT-1B
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dial (Replacement Parts)
Unit Weight: 5.443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504314065
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99