8501CDO16V53

Square D
996-8501CDO16V53
8501CDO16V53

Mfr.:

Description:
General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$161.18 $161.18
$147.69 $1,476.90
$138.99 $3,474.75
$132.32 $6,616.00
$127.77 $12,777.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
2 Form C (DPDT-NO, NC)
40 A
Screw
Panel Mount
Screw
Silver Alloy (Ag)
8501c
79.2 mm
63.5 mm
58.7 mm
Brand: Square D
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410092
CNHTS:
8536490090
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC