MG2213

SpotSee
110-MG2213
MG2213

Mfr.:

Description:
Development Software MAG Key

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.15 $20.15

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Development Software
RoHS:  
MAG Keys
MAG 2000
Brand: SpotSee
Description/Function: MAG Key (1 free key with every 5 MAG 2000 units purchased)
Product Type: Development Software
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 7.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The MG2213 are the keys used to unlock the faceplate of item M21A-
3G/5G.

The MG2213 is included with each sensor and can be purchased
separately.

Please contact a Mouser Technical Sales Representative for further
information.

Sensors
110-M21A-3G-VV
110-M21A-3G-VH
110-M21A-5G-HH
110-M21A-5G-VH
110-M21A-5G-VV

Key
110-MG2213

5-0523-2

USHTS:
9031808085
ECCN:
EAR99

MAG 2000 Impact Indicators

SpotSee MAG 2000 Impact Indicators are cost-effective, resettable, and reusable devices for monitoring the handling of fragile goods and freight containers greater than 500lbs. The devices are used on rail cars and trucking fleets to monitor for excessive impacts during humping or latching. The MAG 2000 is used on products or product packaging. It's ideally placed on the product since the impact experienced by the product itself is generally more important than the impact received by the packaging. The placement of the SpotSee MAG 2000 will affect the selection of the proper sensitivity.