ROB-13259

SparkFun
474-ROB-13259
ROB-13259

Mfr.:

Description:
Educational Robotic Kits Wheel - 65mm (Rubber Tire, Pair)

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.91 $6.91

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Educational Robotic Kits
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Educational Robotic Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 86.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4016999090
USHTS:
8501106060
ECCN:
EAR99