PRT-10030

SparkFun
474-PRT-10030
PRT-10030

Mfr.:

Description:
SparkFun Accessories 2mm 10pin XBee Socket - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 301

Stock:
301 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.69 $1.69

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 362.870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8536901100
USHTS:
8536908585
JPHTS:
8536900002
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99