PRT-09386

SparkFun
474-PRT-09386
PRT-09386

Mfr.:

Description:
SparkFun Accessories Jumper Wires Premium 12in. M/F Pack of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.65 $54.65

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Wire & Cable
Jumper Wire
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Jumper Wire
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 114.441 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544429090
ECCN:
EAR99