CAB-11304

SparkFun
474-CAB-11304
CAB-11304

Mfr.:

Description:
SparkFun Accessories USB to RS232 Converter - 6ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13
Can Ship Immediately
On Order:
19
Expected 2026-03-18
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$50.58 $50.58

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 147.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
8536900002
TARIC:
8544421000
BRHTS:
85369090
ECCN:
EAR99