UTS7JC147S

Souriau
649-UTS7JC147S
UTS7JC147S

Mfr.:

Description:
Standard Circular Connector UTS, JAM NUT RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.94 $30.94
$26.30 $263.00
$24.66 $616.50
$23.48 $1,174.00
$22.69 $2,269.00
$21.44 $5,360.00
$20.82 $10,410.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Receptacle Assemblies
7 Position
14
Crimp
UTS7
Brand: Souriau
Insert Arrangement: 14-7
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTS7JC147S
Unit Weight: 63.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99