UTS6JC103W3P

Souriau
649-UTS6JC103W3P
UTS6JC103W3P

Mfr.:

Description:
Standard Circular Connector UTS,PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 258

Stock:
258 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.07 $26.07
$23.14 $231.40
$22.44 $561.00
$22.26 $1,113.00
$19.84 $1,984.00
$19.11 $4,777.50
$18.66 $9,330.00
$18.34 $18,340.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Plugs
6 Position
Without Pin Contacts
10
Wire
Crimp
Plastic
26.7 mm
IP68, IP69K
UTS
Brand: Souriau
Cable Diameter: 10 mm
Housing Gender: Male
Insert Arrangement: 3W3
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTS6JC103W3P
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
CNHTS:
8538900000
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.