881-1CC-F-S-24VDC

Song Chuan
893-8811CCFS24VDC

881-1CC-F-S-24VDC

Mfr.:

Description:
General Purpose Relays SPDT 12A 24VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Song Chuan
Product Category: General Purpose Relays
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
24 VDC
1 Form C (SPDT-NO, NC)
Solder Pin
Through Hole
Solder Pin
1.44 kOhms
17 mA
Silver Nickel (AgNi)
881
29 mm
12.7 mm
15.7 mm
Brand: Song Chuan
Contact Form: SPDT (1 Form C)
Power Consumption: 400 mW
Product Type: General Purpose Relays
Subcategory: Relays