101792

Soldered
392-101792
101792

Mfr.:

Description:
Infrared Receivers IR, infrared, 5mm, receiver, 40kHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
$2.34 $23.40
$2.22 $111.00
$2.11 $211.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
Bulk
Brand: Soldered
Product Type: IR Receivers
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED