000035

Soldered
392-000035
000035

Mfr.:

Description:
PCBs & Breadboards prototboard, breadboard, soldering, board, 15x9cm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 135

Stock:
135
Can Ship Immediately
On Order:
300
Expected 2026-03-09
61
Expected 2026-03-20
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.15 $4.15

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Protoboard
15 cm
9 cm
Brand: Soldered
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8534000070
JPHTS:
853400000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED