SDN5-24-480C

SolaHD
663-SDN5-24-480C
SDN5-24-480C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 24V DIN T/P 380/480V IN IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$698.45 $698.45
$593.70 $5,937.00

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
120 W
380 VAC to 480 VAC
1 Output
24 VDC
5 A
Industrial
123 mm (4.843 in)
111 mm (4.37 in)
50 mm (1.969 in)
Brand: SolaHD
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 766.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SolaHD DIN Rail Power Supplies - EXPANSION

Three phase power supplies now available in the SDN-C DIN Rail Series from Sola HD.
View the entire SDN-C Series .

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temperature from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.

SolaHD SDN-C DIN Rail Power Supplies - EXPANSION

5A and 10A models now available for SolaHD SDN-C Three Phase DIN Rail Power Supplies.

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temp from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.

SDN-C DIN Rail Power Supplies

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with visual diagnostic LEDs. The line offers a wide variety of power supplies ranging from 5A to 40A in both single phase and three phase models. Features include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temperature from -25°C to +60°C and parallel operation capability, SDN-C units are suitable for a variety of industrial applications.