SDN40-24-100C

SolaHD
663-SDN40-24-100C
SDN40-24-100C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 960W 24V DIN P/S 115/230V IN IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,835.85 $1,835.85

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
960 W
115 VAC to 230 VAC
1 Output
24 VDC
40 A
Industrial
122.2 mm (4.811 in)
180.1 mm (7.091 in)
123.2 mm (4.85 in)
SDN-C
Brand: SolaHD
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.72 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDN-C DIN Rail Power Supplies

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with visual diagnostic LEDs. The line offers a wide variety of power supplies ranging from 5A to 40A in both single phase and three phase models. Features include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temperature from -25°C to +60°C and parallel operation capability, SDN-C units are suitable for a variety of industrial applications.