SCD30S5-UDN

SolaHD
663-SCD30S5-UDN
SCD30S5-UDN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W 5V DC-DC DIN SWITCHING PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$575.07 $575.07
$550.90 $2,754.50
$544.70 $5,447.00
$538.04 $13,451.00
50 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: DC/DC Converters - DIN Rail Mount
RoHS: N
Isolated
1 Output
30 W
5 VDC
120 mm
33 mm
65 mm
Industrial
SCD
Brand: SolaHD
Input Voltage: 20 VDC to 72 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: SCD30S5UDN
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99