HS1F15AS

SolaHD
663-HS1F15AS
HS1F15AS

Mfr.:

Description:
Industrial Control Transformers 1.5KVA 240X480-120/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$461.42 $461.42
$450.38 $4,503.80
$450.35 $11,258.75
50 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
1.5 kVA
240 V, 480 V
120 V, 240 V
12.5 A/6.25 A
Panel Mount
Dual Primary Winding
Dual Secondary Winding
254 mm
177.8 mm
304.8 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product: Automation Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dry Type Distribution Transformer
Unit Weight: 20.412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
850432000
TARIC:
8504320090
ECCN:
EAR99