E300E

SolaHD
663-E300663-E
E300E

Mfr.:

Description:
Industrial Control Transformers 0.300KVA 120X240-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$219.19 $219.19
$197.95 $1,979.50
$197.94 $4,948.50
$197.92 $9,896.00
100 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
300 VA
120 V, 240 V
24 V
Bracket Mount
Dual Primary Winding
Single Secondary Winding
4.53 in
5.25 in
4.66 in
Brand: SolaHD
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 5.45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504310030
CNHTS:
8504329000
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99