E2HF300S

SolaHD
663-E2HF300S
E2HF300S

Mfr.:

Description:
Industrial Control Transformers 300KVA 480D-208Y 115C
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25,820.60 $25,820.60

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
300 kVA
480 V
208 V, 120 V
834 A
Panel Mount
Triple Primary Winding
Triple Secondary Winding
914 mm
610 mm
1168 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product: Low Temperature Rise Transformers
Product Type: Industrial Control Transformers
Series: E
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Low Thermal Stress Transformer
Unit Weight: 689.006 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504330040