E150TC

SolaHD
663-E150TC
E150TC

Mfr.:

Description:
Industrial Control Transformers 0.150KVA 208/240/415-120/24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$352.64 $352.64
$338.29 $3,382.90
$338.27 $8,456.75
$338.26 $16,913.00
100 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
150 VA
208 V, 240 V, 415 V
120 V, 24 V
Bracket Mount
Single Primary Winding
Single Secondary Winding
3.89 in
4.5 in
5.21 in
Brand: SolaHD
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 4.876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504310030
CNHTS:
8504329000
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99