63236258

SolaHD
663-63236258
63236258

Mfr.:

Description:
Power Conditioners 250VA MCR HW REGULATOR 50HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,271.43 $1,271.43

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
RoHS:  
Brand: SolaHD
Packaging: Bulk
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 12.244 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99