63-23-750-8

SolaHD
663-6323750-8
63-23-750-8

Mfr.:

Description:
Power Conditioners 5KVA 3% VOLT REG
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11,340.75 $11,340.75

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
110 V, 120 V, 220 V, 240 V, 380 V, 415 V
110 V, 120 V, 220 V, 240 V
5000 VA
+/- 3 %
Surface Mount
Brand: SolaHD
Features: Harmonic Filtering
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 120.656 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
CNHTS:
8536909000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8536909599
MXHTS:
85369099
ECCN:
EAR99