S-100-LM-5.5-RT

Smiths Interconnect / IDI
818-S-100-LM-5.5-RT
S-100-LM-5.5-RT

Mfr.:

Description:
Contact Probes BECU PLUNGER 100221-008-947

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 975

Stock:
975 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.22 $8.22
$7.47 $74.70
$7.19 $143.80
$6.09 $609.00
$5.75 $1,150.00
$5.58 $2,790.00
$4.76 $4,760.00
$4.43 $8,860.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Star
33.27 mm
3 A
5.5 oz
4.32 mm
S-100
Brand: Smiths Interconnect / IDI
Features: 90 Deg
Product Type: Contact Probes
Resistance: 50 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100221-008-947
Unit Weight: 588.347 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99