QUAD-0J-0-0 WO/WIRE

Smiths Interconnect / IDI
818-QUAD-0J-0-0
QUAD-0J-0-0 WO/WIRE

Mfr.:

Description:
Contact Probes SPRING CONTACT PROBE RADIUS W/O WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 665

Stock:
665 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.91 $12.91
$11.67 $116.70
$11.04 $220.80
$10.76 $538.00
$10.23 $1,023.00
$9.15 $1,830.00
$8.60 $4,300.00
$7.53 $7,530.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
25.4 mm
500 mA
0.7 oz
1.14 mm
QUAD
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100077-003-0-0
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
9030900090
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99