ICT-100-B-5.5-G

Smiths Interconnect / IDI
818-ICT-100-B-5.5-G
ICT-100-B-5.5-G

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,447

Stock:
1,447 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.65 $26.50
$2.59 $51.80
$2.19 $219.00
$2.14 $428.00
$1.97 $985.00
$1.80 $1,800.00
$1.67 $3,340.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Spear
33.27 mm
3 A
5.5 oz
4.32 mm
ICT-100
Brand: Smiths Interconnect / IDI
Features: 30 Deg
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101023-107-922
Unit Weight: 424.297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99