Si5340B-D-GMR

Skyworks Solutions, Inc.
634-SI5340BDGMR
Si5340B-D-GMR

Mfr.:

Description:
Clock Generators & Support Products Ultra low-jitter, 4-output, any-frequency (< 350 MHz), any output clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 394

Stock:
394 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.19 $36.19
$28.32 $283.20
$27.03 $675.75
$24.18 $2,418.00
$23.06 $5,765.00
$21.95 $10,975.00
Full Reel (Order in multiples of 1000)
$21.17 $21,170.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$28.58
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
4 Output
350 MHz
750 MHz
QFN-44
60 %
90 fs
3.47 V
1.71 V
Si5340
115 mA, 120 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: Si5340-D-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

Si534x Clock Devices

Skyworks Solutions Inc. Si534x/Si538x clock devices are designed to meet the exacting specifications and high-performance requirements of Internet Infrastructure. These ultra-low-jitter clock devices reduce cost and complexity for a wide range of timing applications. Skyworks Si534x/Si538x clock devices provide fast, free and easy customization for any frequency on any output with no compromise on performance or specifications. This includes any frequency up to 800MHz with 0ppm frequency synthesis, across 4 inputs and 10 outputs with any voltage and phase jitter as low as 100fs(RMS). Skyworks clocks enable a true "clock tree on-chip" solution.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS