SKY67177-11EK3

Skyworks Solutions, Inc.
873-SKY67177-11EK3
SKY67177-11EK3

Mfr.:

Description:
RF Development Tools Evaluation Board/Kit 4.8 to 5.0GHz

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$168.02 $168.02

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
SKY67177-11
4.8 GHz to 5 GHz
Brand: Skyworks Solutions, Inc.
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY67177-11
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908050
ECCN:
3B992

SKY67177-11EKx Evaluation Kits

Skyworks Solutions Inc. SKY67177-11EKx Evaluation Kits test the performance of the SKY67177-11 High-Gain, Low-Noise Amplifier. These kits include three variants for varying frequency ranges: SKY67177-11EK1 for the 2.3GHz to 2.7GHz range, SKY67177-11EK2 for the 3.3GHz to 4.2GHz range, and SKY67177-11EK3 for the 4.8GHz to 5.0GHz range. The SKY67177-11 Amplifier features second-stage bypass and exceptional linearity. The compact 3mm x 3mm, 16-pin QFN package LNA is designed for 4G LTE and 5G NR base stations operating from 2.3GHz to 5GHz. Internal active bias circuitry provides stable performance over temperature and process variation.

FEATURED PRODUCTS
SKYWORKS