SKY13354-368LF

Skyworks Solutions, Inc.
873-SKY13354-368LF
SKY13354-368LF

Mfr.:

Description:
RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,624

Stock:
33,624 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.92 $1.92
$1.40 $14.00
$1.26 $31.50
$1.12 $112.00
$1.05 $262.50
$1.01 $505.00
$0.972 $972.00
Full Reel (Order in multiples of 3000)
$0.928 $2,784.00
$0.888 $5,328.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
DPDT
100 MHz
3 GHz
0.55 dB
32 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
GaAs
SKY13354
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.6 V to 5 V
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS