SI8441BB-D-ISR

Skyworks Solutions, Inc.
634-SI8441BB-D-ISR
SI8441BB-D-ISR

Mfr.:

Description:
Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
$4.91 $6,137.50
$4.65 $11,625.00

Similar Product

Skyworks Solutions, Inc. SI8641BB-B-ISR
Skyworks Solutions, Inc.
Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8441
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.7 V
6 ns
- 40 C
+ 125 C
Reel
Brand: Skyworks Solutions, Inc.
Forward Channels: 3 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 6 ns
Pulse Width Distortion: 2.5 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si84xx ISOpro Digital Isolators

Skyworks Solutions Si84xx ISOpro Digital Isolator family features the industry's widest channel count with up to 6 channels in a single package, the highest data rate (up to 150 Mbps), lowest power (<1.4mA per channel @ 1Mbps), and highest ESD immunity (4kV HBM, 400V MM). These Skyworks Solutions ISOpro Digital Isolator devices are I2C compatible with bi-directional isolated channels on both the serial data (SDA) and serial clock (SCL) lines.

FEATURED PRODUCTS
SKYWORKS