SI8421BD-D-ISR

Skyworks Solutions, Inc.
634-SI8421BD-D-ISR
SI8421BD-D-ISR

Mfr.:

Description:
Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
$3.63 $4,537.50
$3.43 $8,575.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.90
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8421
SMD/SMT
SOIC-Wide-16
2 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.7 V
6 ns
- 40 C
+ 125 C
Reel
Brand: Skyworks Solutions, Inc.
Forward Channels: 1 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 6 ns
Pulse Width Distortion: 2.5 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Si841x & Si842x 5kV Digital Isolators

Skyworks Solutions Inc. Si841x and Si842x 5kV digital isolators expand the existing ISOpro family to offer up to 5kV isolation rating options. The robust architecture of the Si841x and Si842x 5kV digital isolators allows for design into safety-critical systems with up to 3 times the operating life of optocoupler based solutions. Skyworks Si841x and Si842x 5kV digital isolators support data rates from DC up to 150Mbps to fit a wide variety of applications from signaling to real-time data acquisition. These Skyworks devices enable operation in environments that demand higher levels of isolation and protection, industrial and medical applications, and allow for universal power system design with support for global voltage levels. The Si841x and Si842x 5kV digital isolators feature optimized isolator design that includes reliability enhancements such as improved ESD circuitry that provides up to 2 times better ESD performance compared to competing for digital isolators and 2 times better common mode transient immunity than optocoupler solutions.

FEATURED PRODUCTS
SKYWORKS