SI5324B-C-GM

Skyworks Solutions, Inc.
634-SI5324B-C-GM
SI5324B-C-GM

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 734

Stock:
734 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$96.95 $96.95
$85.59 $855.90
$83.25 $2,081.25
$82.23 $8,223.00
250 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS:  
2 Output
808 MHz
CML, LVCMOS, LVDS, LVPECL
CMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5324B
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5324-EVB
Moisture Sensitive: Yes
Operating Supply Current: 251 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 92.590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS