SC03301518

Skyworks Solutions, Inc.
873-SC03301518
SC03301518

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 33pF + / - 20% .015 pad .018 chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200

Stock:
200 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.39 $839.00
$7.53 $3,765.00
$7.44 $7,440.00
$7.42 $14,840.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
33 pF
20 %
SC
Bulk
Brand: Skyworks Solutions, Inc.
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 246.533 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99