S34ML08G301BHI100

SkyHigh Memory
727-S34M08G301BHI100
S34ML08G301BHI100

Mfr.:

Description:
NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,033

Stock:
1,033 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1033 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.20 $21.20
$19.70 $197.00
$19.65 $491.25
$19.08 $4,006.80

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
8 Gbit
Parallel
1 G x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Product Type: NAND Flash
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
ECCN:
3A991.b.1.a

Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memory

SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memories are 3V Single Level Cell devices in 1Gb and 8Gb densities. These devices are designed using 1xnm technology. The ML-3 ONFI 1.0 SLC NAND Flash Memories are optimized for high-reliability systems that store critical data and operate at extended temperatures, up to +105°C. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.