ECHO1A/0.15M/IPEX/S/S/11

Siretta
419-1A0.15MIPEXSS11
ECHO1A/0.15M/IPEX/S/S/11

Mfr.:

Description:
Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.34 $18.34
$15.56 $155.60
$10.48 $314.40
$9.08 $908.00
$8.62 $2,155.00
$7.73 $3,865.00
$6.63 $6,630.00
$6.25 $15,625.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
824 MHz
2.17 GHz
GSM, GPRS
Flexible
50 Ohms
- 40 C
+ 85 C
Dipole
4 Band
PCB Mount
IPEX
IPEX
GSM, GPRS, 3G, ISM
35 mm
6 mm
0.6 mm
1.37 mm Coax
Brand: Siretta
Cable Length: 150 mm
Frequency: 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Frequency Range: 824 MHz to 2.17 GHz
Polarization: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 34857
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0