ASMH015YE113S11

Siretta
419-ASMH015YE113S11
ASMH015YE113S11

Mfr.:

Description:
RF Cable Assemblies STRIPPED AND TINNED TO SMA FEMALE BULKHEAD RP REAR MOUNT with O RING 150mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.24 $17.24
$15.28 $152.80
$14.69 $367.25
$14.11 $705.50
$13.33 $1,333.00
$12.15 $3,037.50
$11.36 $5,680.00
$10.11 $10,110.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Reverse
Contact Material: Beryllium Copper
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62541
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Stripped & Tinned RF Cable Assemblies

Siretta Stripped and Tinned RF Cable Assemblies feature a range of industry-standard bulkhead connectors with a stripped and tinned termination. The termination style of these Siretta cables allows designers to solder the cable directly to a PCB for a more robust solution, especially in high-vibration applications. The stripped and tinned ends prevent wire fraying and improve connection reliability. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.