ASMGB010YD113S11

Siretta
419-ASMGB010YD113S11
ASMGB010YD113S11

Mfr.:

Description:
RF Cable Assemblies I-PEX MHF-5 TO RP-SMA FEMALE BULKHEAD REAR MOUNT with O RING 100mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.35 $26.35
$22.83 $228.30
$21.65 $541.25
$21.33 $1,066.50
$18.82 $1,882.00
$17.56 $4,390.00
$16.34 $8,170.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
I-PEX MHF
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62422
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

MHF5 Pigtail RF Cable Assemblies

Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies are a micro connector alternative to MHF4 cables with a lower profile and higher frequency range of up to 12GHz. Siretta MHF5 Pigtail RF Cables feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.