ASMG015Y113S11

Siretta
419-ASMG015Y113S11
ASMG015Y113S11

Mfr.:

Description:
RF Cable Assemblies UFL TO FME MALE BULKHEAD 150MM 1.13 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.32 $13.32
$11.99 $119.90
$11.30 $282.50
$11.01 $550.50
$10.71 $1,071.00
$9.56 $2,390.00
$8.98 $4,490.00
$7.94 $7,940.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
U.FL
FME
Plug (Male)
Bulkhead
150 mm (5.906 in)
50 Ohms
5.8 GHz
1.13 mm Coax
Bulk
Brand: Siretta
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 30 MHz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 31202
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99