EFM32GG11B320F2048GQ100-B

Silicon Labs
634-B320F2048GQ100-B
EFM32GG11B320F2048GQ100-B

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB LCD MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,522

Stock:
1,522 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.68 $22.68
$17.65 $176.50
$16.82 $420.50
$16.80 $7,560.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32GG11
SMD/SMT
QFP-100
ARM Cortex M4
2.05 MB
32 bit
12 bit
72 MHz
86 I/O
512 kB
1.8 V
3.8 V
- 40 C
+ 85 C
Tray
Analog Supply Voltage: 3.3 V
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
I/O Voltage: 1.62 V to 3.8 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 7 x 16 bit, 4 x 32 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 8.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

EFM32GG11™ Giant Gecko Series 1 32-bit MCUs

Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs are Arm® Cortex®-M4 based 32-bit microcontrollers (MCUs). The EFM32GG11 provides robust security via a unique cryptographic hardware engine. The engine supports AES, ECC, SHA, and True Random Number Generator (TRNG). Features include an SD/MMC/SDIO controller, Octal/ Quad-SPI memory controller, 10/100 Ethernet MAC, and dual CAN bus controller.